Taoglas AP.25M.07.0080A technical specifications.
| Package/Case | Module |
| Frequency | 1.57542GHz |
| Impedance | 50R |
| Max Frequency | 1.576443GHz |
| Min Frequency | 1.574397GHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas AP.25M.07.0080A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.