Taoglas CAB.942 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | Type N |
| Connector Type A | SMA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taoglas CAB.942 to view detailed technical specifications.
No datasheet is available for this part.