Taoglas CAB.D05 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | SMB |
| Connector Type A | SMA |
| Size | 26AWG |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taoglas CAB.D05 to view detailed technical specifications.
No datasheet is available for this part.