Taoglas CAB.V05 technical specifications.
| Cable Type | Coaxial |
| Connector Type B | SMA |
| Connector Type A | NMO |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taoglas CAB.V05 to view detailed technical specifications.
No datasheet is available for this part.