Taoglas CGGP.1600.25.4.A.02 technical specifications.
| Bandwidth | 15MHz |
| Frequency | 1.6GHz |
| Gain | 5dB |
| Height | 4mm |
| Impedance | 50R |
| Length | 25mm |
| Packaging | Bulk |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Taoglas CGGP.1600.25.4.A.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.