Taoglas DXP.01.A technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taoglas DXP.01.A to view detailed technical specifications.
No datasheet is available for this part.