Taoglas FLA01.07.0045A technical specifications.
| Frequency | 2.1GHz |
| Height | 0.8mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 65.7mm |
| Packaging | Bulk |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Taoglas FLA01.07.0045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
