
High-performance chip antenna operating across multiple frequency bands from 850MHz to 2.1GHz. Features a 3dB gain and 50 Ohm impedance, ideal for RF and wireless applications. This flat patch antenna measures 70mm in length, 20mm in width, and a minimal 0.1mm in height, with a 5W maximum power dissipation. Designed for easy adhesive mounting and supplied in bulk packaging, this lead-free component offers a return loss of -8dB and a VSWR of 2.5.
Taoglas FXP14.07.0100A technical specifications.
| Frequency | 2.1GHz |
| Gain | 3dB |
| Height | 0.1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Frequency | 2.1GHz |
| Min Frequency | 850MHz |
| Max Power Dissipation | 5W |
| Mount | Adhesive |
| Number of Bands | 6 |
| Packaging | Bulk |
| Return Loss | -8dB |
| VSWR | 2.5 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Taoglas FXP14.07.0100A to view detailed technical specifications.
No datasheet is available for this part.
