Taoglas FXP240.07.0100A technical specifications.
| Frequency | 435MHz |
| Height | 0.004inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 75mm |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| VSWR | 2 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Taoglas FXP240.07.0100A to view detailed technical specifications.
No datasheet is available for this part.