
General purpose 2.4GHz chip antenna featuring a 50 Ohm impedance and a VSWR of 2. This flat antenna operates within a 2.4GHz to 2.5GHz frequency range, supporting up to 2W of power dissipation. Designed for adhesive mounting, it measures 0.009 inches in height and comes in bulk packaging with 100 units per package.
Taoglas FXP75.07.0045B technical specifications.
| Height | 0.009inch |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Power Dissipation | 2W |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Atom |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas FXP75.07.0045B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
