Taoglas G.30.B.108111 technical specifications.
| Package/Case | SMA |
| Frequency | 2.7GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 2.8GHz |
| Min Frequency | 700MHz |
| Package Quantity | 1 |
| Series | G30 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Taoglas G.30.B.108111 to view detailed technical specifications.
No datasheet is available for this part.