Taoglas GSA.8821.A301721 technical specifications.
| Package/Case | SMB |
| Frequency | 900MHz |
| Height | 0.228inch |
| Impedance | 50R |
| Length | 106.7mm |
| Max Frequency | 2.17GHz |
| Min Frequency | 824MHz |
| Mount | Adhesive |
| Number of Bands | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Cable |
| VSWR | 3 |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taoglas GSA.8821.A301721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.