
Taoglas GSA.8821.B301111 technical specifications.
| Package/Case | SMA |
| Frequency | 2.1GHz |
| Height | 5.3mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 106.7mm |
| Max Frequency | 2.17GHz |
| Min Frequency | 824MHz |
| Packaging | Bulk |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taoglas GSA.8821.B301111 to view detailed technical specifications.
No datasheet is available for this part.
