Taoglas GSA.8821.B301721 technical specifications.
| Package/Case | SMB |
| Frequency | 2.1GHz |
| Height | 5.8mm |
| Impedance | 50R |
| Length | 106.7mm |
| Packaging | Bulk |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for Taoglas GSA.8821.B301721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.