Taoglas GSA.8825.A.051M11 technical specifications.
| Height | 5.512inch |
| Mount | Clip |
| Number of Bands | 2 |
| Package Quantity | 10 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas GSA.8825.A.051M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.