
This RF antenna operates across a wide frequency range, from 703MHz to 2.69GHz, with a 50 Ohm impedance. Featuring eight distinct bands and a maximum power dissipation of 50W, this chip antenna is designed for robust performance. Its adhesive mount ensures easy integration, and the SMA termination provides a reliable connection. Rated IP65, this antenna offers protection against dust and water ingress.
Taoglas GSA.8827.A.101111 technical specifications.
| Impedance | 50R |
| Max Frequency | 2.69GHz |
| Min Frequency | 703MHz |
| Max Power Dissipation | 50W |
| Mount | Adhesive |
| Number of Bands | 8 |
| Ratings | IP65 |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Taoglas GSA.8827.A.101111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
