Taoglas GW.11.A153W technical specifications.
| Diameter | 10mm |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Length | 84mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Taoglas GW.11.A153W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.