Taoglas GW.58.3153 technical specifications.
| Diameter | 13mm |
| Frequency | 5.9GHz |
| Impedance | 50R |
| Length | 174mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Taoglas GW.58.3153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.