Taoglas GW26.01.0112 technical specifications.
| Bandwidth | 1GHz |
| Package/Case | SMA |
| Diameter | 7.9mm |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Length | 28.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Taoglas GW26.01.0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.