Taoglas ISA.01.A.301111 technical specifications.
| Frequency | 470MHz |
| Height | 0.433inch |
| Impedance | 50R |
| Max Frequency | 470MHz |
| Min Frequency | 410MHz |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 1.2 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas ISA.01.A.301111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
