Taoglas MA.203.A.A301621.B301721 technical specifications.
| Bandwidth | 10MHz |
| Diameter | 55.1mm |
| Frequency | 1.57542GHz |
| Gain | 32dB |
| Impedance | 50R |
| Length | 10.8mm |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Taoglas MA.203.A.A301621.B301721 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
