The Ultima MA111 is a low profile, heavy-duty 2-in-1 combination antenna designed for applications where robust performance and a small footprint are required. It combines GPS/GLONASS and cellular 2G/3G bands (850/900/1800/1900/2100MHz) into a single dome housing. Featuring an IP67 rated waterproof enclosure, it is suitable for outdoor environments and permanent mount installations via a screw thread.
Taoglas MA111.C.LB.001 technical specifications.
| Frequency Range (Cellular) | 824 ~ 2170MHz |
| Frequency Range (GNSS) | 1.574 ~ 1.606GHz |
| Peak Gain (Cellular) | 2dBi |
| VSWR | 3.5:1 |
| Polarization | Linear/RHCP |
| Dimensions (H x D) | 19.6 x 55mm |
| Cable Type | 3m RG-174 |
| Connector Type | SMA Male (2x) |
| Ingress Protection | 67IP |
| Mounting Type | Permanent Screw Mount |
| RoHS | Compliant |
Download the complete datasheet for Taoglas MA111.C.LB.001 to view detailed technical specifications.
No datasheet is available for this part.