
Taoglas MA700.A301111.B305111.C305111 technical specifications.
| Bandwidth | 10MHz |
| Diameter | 145.6mm |
| Frequency | 5GHz |
| Gain | 31dB |
| Impedance | 50R |
| Length | 85.7mm |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Taoglas MA700.A301111.B305111.C305111 to view detailed technical specifications.
No datasheet is available for this part.