Taoglas OMB.445.05F21 technical specifications.
| Height | 10.63inch |
| Impedance | 50R |
| Max Frequency | 5GHz |
| Min Frequency | 4.4GHz |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 10 |
| Series | Barracuda |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas OMB.445.05F21 to view detailed technical specifications.
No datasheet is available for this part.