Taoglas OMB.8912.05F21 technical specifications.
| Height | 23.425inch |
| Impedance | 50R |
| Max Frequency | 2.17GHz |
| Min Frequency | 824MHz |
| Max Power Dissipation | 50W |
| Mount | Brackets |
| Number of Bands | 2 |
| Package Quantity | 10 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas OMB.8912.05F21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.