
915MHz chip antenna for general RF and wireless applications. Features a 50 Ohm impedance and 1.5 VSWR, operating across a 902MHz to 928MHz frequency range with a 928MHz bandwidth. Supports up to 50W maximum power dissipation. Designed for bracket mounting and available in rail/tube packaging.
Taoglas OMB.915.B03F21 technical specifications.
| Bandwidth | 928MHz |
| Diameter | 70mm |
| Frequency | 915MHz |
| Impedance | 50R |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Max Power Dissipation | 50W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Rail/Tube |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas OMB.915.B03F21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
