
Taoglas PA.12 technical specifications.
| Frequency | 2.4GHz |
| Height | 0.118inch |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas PA.12 to view detailed technical specifications.
No datasheet is available for this part.
