Taoglas
PA.25A
Mobile Station Antenna, 1700MHz Min, 2170MHz Max, 4.62dB Gain, 35 X 5 MM, 6 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SMD
Frequency2.2GHz
PackageSMD/SMT
MountingSurface Mount
Quick Jump:
Technical Specifications
Taoglas PA.25A technical specifications.
General
Package/Case
SMD/SMT
Frequency
2.2GHz
Height
5mm
Impedance
50R
Lead Free
Lead Free
Length
35mm
Max Frequency
2.17GHz
Min Frequency
824MHz
Mount
Surface Mount
Number of Bands
6
Packaging
Tape and Reel
Return Loss
-13.5dB
RoHS Compliant
Yes
Series
Anam
Termination
Solder
VSWR
3
Width
6mm
Compliance
RoHS
Compliant
Datasheet
Taoglas PA.25A Datasheet
Download the complete datasheet for Taoglas PA.25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.