Taoglas PA.700.J technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Frequency | 2.7GHz |
| Min Frequency | 698MHz |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Bands | 6 |
| Packaging | Cut Tape |
| Return Loss | -7.5dB |
| Series | Viking |
| Termination | Solder |
| VSWR | 3.5 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas PA.700.J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
