Taoglas PC17.07.0070A technical specifications.
| Bandwidth | 2.4835GHz |
| Frequency | 2.4GHz |
| Height | 0.031inch |
| Impedance | 50R |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.4GHz |
| Max Power Dissipation | 2W |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Return Loss | -12dB |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas PC17.07.0070A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.