Taoglas PC23.09.0100A technical specifications.
| Height | 0.031inch |
| Impedance | 50R |
| Max Frequency | 1.99GHz |
| Min Frequency | 824MHz |
| Max Power Dissipation | 10W |
| Mount | Adhesive |
| Number of Bands | 2 |
| Package Quantity | 100 |
| Return Loss | -12dB |
| Termination | MMCX |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas PC23.09.0100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.