Taoglas PC24.07.0100A technical specifications.
| Frequency | 960MHz |
| Height | 0.063inch |
| Mount | Surface Mount |
| Number of Bands | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TheStripe™ |
| Termination | Cable |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas PC24.07.0100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
