Taoglas PCB.MCX.F.RA.JACK.AHC.HT technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Through Hole |
| Number of Ports | 1 |
| Packaging | Tray |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Taoglas PCB.MCX.F.RA.JACK.AHC.HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
