Taoglas PCB.MMCX.F.ST.SMT.JACK.HT technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Orientation | Straight |
| Plating | Gold |
| Polarity | Standard |
| Series | PCB |
| Termination | SMD/SMT |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Taoglas PCB.MMCX.F.ST.SMT.JACK.HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
