Taoglas PCB.SMAFST.2H.A.HT technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 12.4GHz |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Gold |
| Polarity | Standard |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Taoglas PCB.SMAFST.2H.A.HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.