Taoglas PCB.SMAFST.J.A.HT technical specifications.
| Package/Case | SMA |
| Contact Material | Bronze |
| Impedance | 50R |
| Mount | Surface Mount |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Taoglas PCB.SMAFST.J.A.HT to view detailed technical specifications.
No datasheet is available for this part.