General purpose antenna designed for robust RF performance across a wide temperature range. Operating from -40°C to 85°C, this antenna ensures reliable signal transmission and reception in demanding environments. Its construction is optimized for broad applicability within RF and wireless systems.
Taoglas SGGP.12.4.A.02 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taoglas SGGP.12.4.A.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.