The Taoglas TG.55.8113W (Apex II) is a high-efficiency white 5G/4G terminal mount monopole antenna designed to cover all major cellular bands worldwide, including Sub 6GHz 5GNR and the new Extended LTE Band 71. It features a rotatable 90-degree hinged SMA (M) connector, allowing the antenna to be oriented for optimal performance or to avoid physical obstructions. This antenna exhibits up to 80% efficiency across wideband 5G/4G bands and remains backward compatible with 3G and 2G cellular applications. Its omnidirectional radiation pattern ensures stable performance in various deployment scenarios such as gateways, routers, and industrial IoT devices.
Taoglas TG.55.8113W technical specifications.
| Frequency Range | 600 to 6000MHz |
| Peak Gain | 5.4dBi |
| Efficiency | 80% |
| Impedance | 50Ohms |
| Polarization | Linear |
| Radiation Pattern | Omnidirectional |
| Max Input Power | 2W |
| Operating Temperature | -40 to +85°C |
| Connector Type | SMA Male |
| Dimensions (Straight) | 172 x 23.9 x 13mm |
| Dimensions (Bent) | 148 x 42.4 x 13mm |
| Weight | 31g |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Taoglas TG.55.8113W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.