Taoglas TG.22.0112.HT technical specifications.
| Package/Case | SMA |
| Height | 1.764inch |
| Impedance | 50R |
| Max Frequency | 2.2GHz |
| Min Frequency | 800MHz |
| Max Power Dissipation | 20W |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 2.3 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas TG.22.0112.HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
