Taoglas TG.30.8112 technical specifications.
| Frequency | 2.7GHz |
| Height | 5.85inch |
| Impedance | 50R |
| Max Frequency | 2.7GHz |
| Min Frequency | 700MHz |
| Mount | Connector |
| Number of Bands | 4 |
| Package Quantity | 50 |
| Ratings | IP67 |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Taoglas TG.30.8112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.