
Taoglas TI.09.A.0111 technical specifications.
| Package/Case | SMA |
| Diameter | 12mm |
| Frequency | 915MHz |
| Height | 6.654inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 169mm |
| Max Frequency | 915MHz |
| Max Power Dissipation | 10W |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | SMA |
| VSWR | 1 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas TI.09.A.0111 to view detailed technical specifications.
No datasheet is available for this part.
