Taoglas TI.10.0111 technical specifications.
| Package/Case | SMA |
| Frequency | 434.79MHz |
| Height | 1.898inch |
| Max Power Dissipation | 5W |
| Mount | Connector, Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Return Loss | -17dB |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas TI.10.0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.