Taoglas TI.18.3113 technical specifications.
| Package/Case | SMA |
| Diameter | 13mm |
| Frequency | 870MHz |
| Impedance | 50R |
| Length | 389mm |
| RoHS | Compliant |
Download the complete datasheet for Taoglas TI.18.3113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.