Taoglas TL.10.1HH11W technical specifications.
| Height | 3.343inch |
| Impedance | 50R |
| Max Frequency | 2.7GHz |
| Min Frequency | 698MHz |
| Mount | Base |
| Number of Bands | 5 |
| Package Quantity | 5 |
| Ratings | IP69K |
| Series | SHOCKWAVE |
| RoHS | Compliant |
Download the complete datasheet for Taoglas TL.10.1HH11W to view detailed technical specifications.
No datasheet is available for this part.