Taoglas WM.80.B.305111 technical specifications.
| Impedance | 50R |
| Max Frequency | 169MHz |
| Max Power Dissipation | 50W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Cyclops |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Taoglas WM.80.B.305111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.