Dual-band Wi-Fi antenna designed for robust wireless communication. Operating across a wide temperature range from -40°C to 85°C, this general-purpose antenna ensures reliable performance in diverse environmental conditions. Its dual-band capability supports efficient data transmission for Wi-Fi applications.
Taoglas WSA.2458.A.101151 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taoglas WSA.2458.A.101151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.