Tapper Sealing Technology T_1458334 technical specifications.
| Color | Grey |
| Material | EPDM |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Tapper Sealing Technology T_1458334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.