Tapper Sealing Technology T_1475713 technical specifications.
| Color | Grey |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Tapper Sealing Technology T_1475713 to view detailed technical specifications.
No datasheet is available for this part.