Tapper Sealing Technology T_1475803 technical specifications.
| Color | Grey |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Tapper Sealing Technology T_1475803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.