
Tapper Sealing Technology T_2665404 technical specifications.
| Color | Grey |
| Height | 6.5mm |
| Length | 134mm |
| Material | PP, TPE |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Tapper Sealing Technology T_2665404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
